
20-position, 2-row female socket connector with gold-plated bronze square contacts for PCB mounting. Features a 1.25mm pitch, 4mm height, and 4.3mm width, with a mated stacking height of 6.8mm. Operates within a temperature range of -35°C to 85°C and has a voltage rating of 150V AC. Nylon insulation in beige, with a UL94 V-0 flammability rating.
Hirose DF13-20DS-1.25DSA(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Mated Stacking Heights | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-20DS-1.25DSA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.