Hirose DF13-20DS-1.25DSA(55) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mated Stacking Heights | 6.8mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.25mm |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-20DS-1.25DSA(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.