Hirose DF13-2630SCFA(04) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-2630SCFA(04) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
