The DF13-2630SCFA(44) connector from Hirose features a copper contact material and is rated for 1A at 150V. It is designed for socket mounting with crimp termination and is available in tape and reel packaging with 20,000 pieces per quantity. The connector is suitable for use with wire gauges ranging from 26 to 30 AWG.
Hirose DF13-2630SCFA(44) technical specifications.
| Contact Material | Copper |
| Current Rating | 1A |
| Mount | Socket |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-2630SCFA(44) to view detailed technical specifications.
No datasheet is available for this part.