Hirose DF13-3032SCFA technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Socket |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-3032SCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.