
Shrouded header with 3 positions and a 1.25mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts with a tin finish, brass and copper alloy material, and a square contact shape. Rated for 1A current and 150V, with a beige nylon insulation material and a beige housing color. This lead-free, RoHS compliant component has a flammability rating of UL94 V-0.
Hirose DF13-3P-1.25DS(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-3P-1.25DS(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.