
3-position, 1-row wire-to-board connector featuring a 1.25mm pitch and straight, vertical orientation. This male pin header utilizes brass and copper alloy contacts with tin plating, rated for 1A current and 150V AC. The beige polyamide housing offers a through-hole mount termination method and operates within a -35°C to 85°C temperature range, meeting UL94 V-0 flammability standards.
Hirose DF13-3P-1.25DSA(20) technical specifications.
| Color | Beige |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Pitch | 1.25mm |
| Length | 5.4mm |
| Material | Polyamide |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-3P-1.25DSA(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.