3-position shrouded header, right-angle surface mount connector with a 1.25mm pitch. Features brass male pin contacts with tin plating, rated for 1A current and 150V AC/DC. The beige nylon insulation material has a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is supplied on tape and reel.
Hirose DF13-3P-1.25H(21) technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 3.6mm |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-3P-1.25H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.