3-position, 1.25mm pitch right-angle surface mount header with male pin contacts. Features gold-plated copper alloy contacts for superior conductivity and a durable nylon insulation housing. Rated for 1A current and 150V, with UL94 V-0 flammability. This lead-free, RoHS-compliant component is supplied in rail/tube packaging.
Hirose DF13-3P-1.25H(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-3P-1.25H(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.