
40-position, 2-row male header connector with a 1.25mm pitch, designed for surface mount applications. Features male pin contacts made from copper alloys with gold and tin plating, rated for 1A current and 150V voltage. The beige nylon housing offers a straight orientation and a height of 4.8mm, with a length of 30.85mm. This RoHS compliant component has a UL94 V-0 flammability rating.
Hirose DF13-40DP-1.25V(55) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 30.85mm |
| Material | Nylon |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-40DP-1.25V(55) to view detailed technical specifications.
No datasheet is available for this part.