Hirose DF13-40DS-1.25C(80) technical specifications.
| Color | Beige |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-40DS-1.25C(80) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
