
40-position shrouded header receptacle with a 1.25mm pitch, designed for top entry and through-hole mounting. Features gold-plated brass and bronze contacts with a square shape, offering a 1A current rating and 150V voltage rating. Constructed with beige nylon insulation and housing, this lead-free, RoHS-compliant component has a mated stacking height of 6.8mm and a height of 4mm.
Hirose DF13-40DS-1.25DSA(55) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Mated Stacking Heights | 6.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-40DS-1.25DSA(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
