
Shrouded header with 4 positions and a 1.25mm contact pitch. Features male pin contacts with brass material and tin plating, rated for 1A current and 150V AC voltage. Straight, top-entry, through-hole mounting with a 4.3mm height and 6.65mm length. Nylon insulation in beige, with a UL94 V-0 flammability rating.
Hirose DF13-4P-1.25DSA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Pitch | 1.25mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.3mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 6.65mm |
| Mated Stacking Heights | 5.3mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-4P-1.25DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.