
4-position, 1-row shrouded header with a 1.25mm pitch. Features straight, top-entry, through-hole termination with male pin contacts. Rated for 1A current and 150V AC, operating between -35°C and 85°C. Constructed with a beige nylon housing and brass/copper alloy contacts with tin plating. UL94 V-0 flammability rating.
Hirose DF13-4P-1.25DSA(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.3mm |
| Housing Color | Beige |
| Length | 6.65mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-4P-1.25DSA(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.