Shrouded header with 4 positions and 1.25mm pitch, featuring male pin contacts with a tin finish for mating. This right-angle, surface-mount component offers a 1A current rating and 150V voltage rating, constructed with a beige polyamide housing and insulation. It is RoHS compliant and designed for solder termination.
Hirose DF13-4P-1.25H(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Copper Alloy, Tin |
| Contact Pitch | 1.25mm |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-4P-1.25H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.