
Shrouded header connector with 4 positions and 1 row, featuring a 1.25mm pitch. Male pin contacts are brass with gold plating, offering a 1A current rating and 150V voltage rating. Surface mount termination with right-angle solder connection. Insulation is beige nylon with a UL94 V-0 flammability rating. Operating temperature range is -35°C to 85°C. Packaged on tape and reel.
Hirose DF13-4P-1.25H(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-4P-1.25H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.