Hirose DF13-4P-1.25V technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN/GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose DF13-4P-1.25V to view detailed technical specifications.
No datasheet is available for this part.