Board connector featuring 5 male pin contacts in a single row with a 1.25mm pitch. This straight, through-hole mount receptacle offers a 1A current rating and 150V AC voltage rating. Contacts are brass or copper alloy with tin and gold plating, and the beige nylon insulator has a UL94 V-0 flammability rating. Operating temperature range is -35°C to 85°C.
Hirose DF13-5P-1.25DSA(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Mated Stacking Heights | 5.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-5P-1.25DSA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.