
5-position shrouded header with a 1.25mm pitch, designed for right-angle surface mount termination. Features gold-plated brass male pin contacts with a square shape, rated for 1A current and 150V voltage. The beige nylon housing offers UL94 V-0 flammability resistance. This component is lead-free, RoHS compliant, and supplied on tape and reel for automated assembly.
Hirose DF13-5P-1.25H(51) technical specifications.
| Color | Beige |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 3.6mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-5P-1.25H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.