
Shrouded header connector with 5 positions and a 1.25mm pitch. Features straight, surface mount orientation with male pin contacts made of copper, copper alloy, brass, and tin, plated with tin. Offers a 1A current rating and 150V voltage rating. Beige housing color, 4.8mm height, and 10.9mm length. Lead-free and RoHS compliant.
Hirose DF13-5P-1.25V(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-5P-1.25V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
