Five-position, straight, cable mount wire housing with a 1.25mm contact pitch. Features female socket contacts and a 1A current rating. Operates within a temperature range of -35°C to 85°C and has a voltage rating of 150V AC. This lead-free, RoHS compliant component is designed for crimp termination and supports wire gauges from 26AWG to 30AWG.
Hirose DF13-5S-1.25C technical specifications.
| Color | Beige |
| Contact Pitch | 1.25mm |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Width | 3.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-5S-1.25C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
