The Hirose DF13-6P-1.25H-21- is a shrouded header with six contacts, a terminal pitch of 1.25mm, and a maximum operating temperature range of -35°C to 85°C. It features a right-angle body orientation and surface mount termination. The header is rated for a maximum current of 1A and a maximum voltage of 150VAC. It is designed for surface mount applications and has a height of 3.6mm.
Hirose DF13-6P-1.25H-21- technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VAC |
| Height | 3.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF13-6P-1.25H-21- to view detailed technical specifications.
No datasheet is available for this part.