
6-position, 1.25mm pitch male header connector for surface mount applications. Features straight orientation, tin-plated copper alloy contacts, and a 1A current rating with a 150V voltage rating. Beige housing, 4.8mm height, and 12.15mm length. Lead-free and RoHS compliant.
Hirose DF13-6P-1.25V(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 12.15mm |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-6P-1.25V(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.