Hirose DF13-6P-1.25V(50) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Pitch | 1.25mm |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-6P-1.25V(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.