Shrouded header with 7 positions and a 1.25mm pitch. Features male pin contacts made of brass with tin plating, rated for 1A current and 150V AC. Straight, through-hole mounting with solder termination. Constructed with beige nylon insulation and housing, offering a mated stacking height of 5.3mm. Operates within a temperature range of -35°C to 85°C and boasts a UL94 V-0 flammability rating.
Hirose DF13-7P-1.25DSA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.3mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Mated Stacking Heights | 5.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-7P-1.25DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.