7-position, 1-row shrouded header with a 1.25mm pitch. Features right-angle, side-entry surface mount termination for 1.25mm pitch boards. Male pin contacts made of copper, brass, and tin with tin plating, rated for 1A current and 150V voltage. Beige housing, lead-free and RoHS compliant.
Hirose DF13-7P-1.25H(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-7P-1.25H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.