Hirose DF13-7P-1.25H(21) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Contacts | 6 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-7P-1.25H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.