
Shrouded header, 8 positions, 1.25mm pitch, right-angle, side entry, through-hole mounting. Features male pin contacts with brass, copper alloy, and tin construction, tin plating, and a 1A current rating. Operates within a -35°C to 85°C temperature range and supports up to 150V AC. Beige housing, lead-free, and RoHS compliant.
Hirose DF13-8P-1.25DS(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.4mm |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 11.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-8P-1.25DS(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.