Hirose DF13-9P-1.25DSA technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-9P-1.25DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.