9-position shrouded header, surface mount connector with a 1.25mm pitch. Features gold-plated copper alloy male pins for mating, tin-plated contacts, and a nylon insulation material. Rated for 1A current and 150V, with a mated stacking height of 5.8mm and a housing height of 4.8mm. UL94 V-0 flammability rating, lead-free, and RoHS compliant.
Hirose DF13-9P-1.25V(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Mated Stacking Heights | 5.8mm |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-9P-1.25V(50) to view detailed technical specifications.
No datasheet is available for this part.