1.25mm pitch shrouded header connector with 10 positions and 2 rows. Features straight, surface mount termination with solder cup contacts. Male pin contacts are brass with tin, copper, and gold plating, rated for 1A max current and 150V AC max voltage. Operates within a temperature range of -35°C to 85°C. Beige housing and color.
Hirose DF13A-10DP-1.25V95 technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin, Copper, Gold |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 12.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Row Spacing | 0.049inch |
| Series | DF13 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-10DP-1.25V95 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.