
1.25mm pitch shrouded header, right-angle surface mount connector with 10 positions and 1 row. Features male pin contacts made of brass with tin plating, rated for 1A current and 150V AC. Operates within a temperature range of -35°C to 85°C, with a UL94 V-0 flammability rating. Insulated nylon housing in beige, lead-free and RoHS compliant, supplied in tape and reel packaging.
Hirose DF13A-10P-1.25H(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation | Insulated |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-10P-1.25H(21) to view detailed technical specifications.
No datasheet is available for this part.