
1.25mm pitch shrouded header with 10 positions and 1 row. Features male pin contacts made of brass and copper alloy with gold plating, rated for 1A current and 150V AC/DC. This right-angle, surface-mount component has a beige housing, a height of 3.6mm, and a length of 17.15mm. Lead-free and RoHS compliant, it is supplied in a bag with 28 units.
Hirose DF13A-10P-1.25H(50) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-10P-1.25H(50) to view detailed technical specifications.
No datasheet is available for this part.