1.25mm pitch, 11-position, single-row right-angle shrouded header for wire-to-board applications. Features male pin contacts with brass and copper alloy material, tin plating, and a square contact shape. Rated for 1A current and 150V voltage, with a maximum operating temperature of 85°C and a minimum of -35°C. Insulation is beige nylon with a UL94 V-0 flammability rating. Surface mount termination via solder, supplied on tape and reel.
Hirose DF13A-11P-1.25H(21) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-11P-1.25H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.