1.25mm pitch shrouded header with 12 male pin contacts, featuring tin-plated brass square contacts for mating. This surface mount connector offers a 1A current rating and 150V voltage rating, with a 3.6mm height and 19.65mm length. Constructed with beige nylon insulation and housing, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant.
Hirose DF13A-12P-1.25H(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-12P-1.25H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.