1.25mm pitch shrouded header connector with 12 positions and a single row configuration. Features right-angle surface mount termination with solder contacts. Offers a 1A current rating and 150V AC voltage rating, operating between -35°C and 85°C. Male pin contacts are constructed from copper and brass with tin and gold plating. Housing is beige, lead-free, and RoHS compliant.
Hirose DF13A-12P-1.25H(50) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-12P-1.25H(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.