12-position, 1-row shrouded header with a 1.25mm pitch, designed for right-angle surface mount applications. Features male brass and copper alloy contacts with gold plating, rated for 1A current and 150V AC/DC. Operating temperature range is -35°C to 85°C. Housing is beige, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
Hirose DF13A-12P-1.25H(51) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-12P-1.25H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.