1.25mm pitch shrouded header with 14 positions, right-angle surface mount termination. Features male pin contacts with gold plating over brass and copper alloy, rated for 1A and 150V AC. Operates from -35°C to 85°C, with a UL94 V-0 flammability rating. Beige nylon housing and insulation. Supplied on tape and reel.
Hirose DF13A-14P-1.25H(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Pitch | 1.25mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-14P-1.25H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.