
1.25mm pitch shrouded header connector with 15 positions and 1 row. Features right-angle surface mount termination with solder contacts. Rated for 1A current and 150V AC/DC, operating between -35°C and 85°C. Contact material is copper alloy/brass with tin plating. Housing color is beige.
Hirose DF13A-15P-1.25H(21) technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-15P-1.25H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.