1.25mm pitch shrouded header connector with 15 positions and 15 male pin contacts. Features right-angle surface mount termination with a solder contact type and gold mating finish. Rated for 1A current and 150V AC, operating between -35°C and 85°C. The beige nylon housing offers UL94 V-0 flammability rating. Supplied on tape and reel packaging.
Hirose DF13A-15P-1.25H(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-15P-1.25H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.