Hirose DF13A-20DP-1.25V(56) technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-20DP-1.25V(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.