
20-position, 2-row shrouded header with a 1.25mm pitch. Features straight, surface-mount termination with solder cup contacts. Male pin contacts are brass and copper alloy with tin and copper plating, rated for 1A current and 150V AC/DC. Beige, UL94 V-0 rated housing with a temperature range of -35°C to 85°C.
Hirose DF13A-20DP-1.25V(95) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 18.35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-20DP-1.25V(95) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.