Hirose DF13A-2P-1.25H technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Height | 5mm |
| Length | 7.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Poles | 2 |
| Pitch | 1.25mm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-2P-1.25H to view detailed technical specifications.
No datasheet is available for this part.