30-position, 2-row male pin header with a 1.25mm pitch, designed for surface mount applications. Features brass contacts with tin plating and a straight orientation. Operates within a temperature range of -35°C to 85°C, with a maximum current rating of 1A and a maximum AC voltage rating of 150V. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Hirose DF13A-30DP-1.25V(95) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Mating Length | 0.094inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | DF13 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-30DP-1.25V(95) to view detailed technical specifications.
No datasheet is available for this part.