3-position, right-angle male header connector with a 1.25mm pitch. Features tin-plated copper and brass male pin contacts, a beige surface-mount housing, and a 1A current rating. Operates within a temperature range of -35°C to 85°C and supports up to 150V AC. Termination is via solder, and the component is lead-free and RoHS compliant.
Hirose DF13A-3P-1.25H(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-3P-1.25H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
