3-position, 1-row shrouded header with a 1.25mm pitch, designed for right-angle side entry surface mount applications. Features male pin contacts made of brass and copper alloy with tin plating, rated for 1A current and 150V AC. The beige, UL94 V-0 flammability rated housing ensures durability within a -35°C to 85°C operating temperature range. This lead-free, RoHS compliant component is supplied on tape and reel for efficient assembly.
Hirose DF13A-3P-1.25H(21) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-3P-1.25H(21) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.