3-position shrouded header connector with a 1.25mm terminal pitch. This right-angle, surface-mount component features side entry and a single row of contacts. Designed for solder termination, it offers a maximum current rating of 1A and a voltage rating of 150VAC. Operating temperature range is -35°C to 85°C.
Hirose DF13A-3P-1.25H(51) technical specifications.
| Terminal Pitch (mm) | 1.25 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 8.4 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 3.6 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VAC |
| Cage Code | S5403 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF13A-3P-1.25H(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.