Hirose DF13A-3P-1.25H(71) technical specifications.
| Color | Beige |
| Contact Pitch | 1.25mm |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Height | 5mm |
| Length | 8.4mm |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-3P-1.25H(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.