Hirose DF13A-40DP-1.25V(56) technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Current Rating | 1A |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-40DP-1.25V(56) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.