4-position shrouded header connector with a 1.25mm pitch, designed for right-angle surface mount applications. Features gold-plated copper alloy male pin contacts with a square shape, rated for 1A current and 150V voltage. The beige nylon insulation material has a UL94 V-0 flammability rating. This lead-free and RoHS compliant component offers a compact design with a height of 3.6mm and a length of 9.65mm.
Hirose DF13A-4P-1.25H(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-4P-1.25H(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
